CRS400JB-AK-R91A6
603-CRS400JBAKR91A6
CRS400JB-AK-R91A6
Mfr.:
Description:
Wirewound Resistors - Through Hole 4Wat 0.91 Ohms R91 5%
Wirewound Resistors - Through Hole 4Wat 0.91 Ohms R91 5%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp19.997 | Rp19.997 | |
| Rp11.466 | Rp114.660 | |
| Rp9.338 | Rp233.450 | |
| Rp7.283 | Rp728.300 | |
| Rp6.164 | Rp1.541.000 | |
| Rp5.706 | Rp2.853.000 | |
| Rp5.229 | Rp5.229.000 | |
| Rp4.898 | Rp24.490.000 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210080
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Portugal
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
