CRS400JB-RK-1R2K1
603-CRS400JBRK1R2K1
CRS400JB-RK-1R2K1
Mfr.:
Description:
Wirewound Resistors - Through Hole 4Watt 1.2 Ohms 1R2 5%
Wirewound Resistors - Through Hole 4Watt 1.2 Ohms 1R2 5%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp19.997 | Rp19.997 | |
| Rp11.466 | Rp114.660 | |
| Rp9.338 | Rp233.450 | |
| Rp7.192 | Rp719.200 | |
| Rp6.293 | Rp1.573.250 | |
| Rp5.907 | Rp2.953.500 | |
| Rp5.008 | Rp5.008.000 | |
| Rp4.898 | Rp24.490.000 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210080
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Portugal
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
