CRS400JB-RK-200RK1
603-CRS400JBRK200RK1
CRS400JB-RK-200RK1
Mfr.:
Description:
Wirewound Resistors - Through Hole 4Wat 200 Ohms 200R 5%
Wirewound Resistors - Through Hole 4Wat 200 Ohms 200R 5%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp26.969 | Rp26.969 | |
| Rp15.466 | Rp154.660 | |
| Rp12.604 | Rp315.100 | |
| Rp9.430 | Rp943.000 | |
| Rp8.439 | Rp2.109.750 | |
| Rp7.797 | Rp3.898.500 | |
| Rp6.623 | Rp6.623.000 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210080
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Portugal
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
