CRS400JK-ZB-R1AA
603-CRS400JKZBR1AA
CRS400JK-ZB-R1AA
Mfr.:
Description:
Wirewound Resistors - Through Hole 4W 0.1 Ohms R1 5% Pre
Wirewound Resistors - Through Hole 4W 0.1 Ohms R1 5% Pre
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp26.418 | Rp26.418 | |
| Rp15.135 | Rp151.350 | |
| Rp12.329 | Rp308.225 | |
| Rp9.228 | Rp922.800 | |
| Rp8.256 | Rp2.064.000 | |
| Rp7.632 | Rp3.816.000 | |
| Rp6.476 | Rp6.476.000 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210080
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Portugal
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
