CRS400JT-73-R11AA
603-CRS400JT73R11AA
CRS400JT-73-R11AA
Mfr.:
Description:
Wirewound Resistors - Through Hole 4W 11 Ohms R11 5% Pre
Wirewound Resistors - Through Hole 4W 11 Ohms R11 5% Pre
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp16.695 | Rp16.695 | |
| Rp10.182 | Rp101.820 | |
| Rp8.256 | Rp206.400 | |
| Rp5.926 | Rp592.600 | |
| Rp5.155 | Rp1.288.750 | |
| Rp4.843 | Rp2.421.500 | |
| Full Ammo Pack (Order in multiples of 1000) | ||
| Rp4.091 | Rp4.091.000 | |
| Rp3.944 | Rp19.720.000 | |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210080
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Portugal
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
