CRS500JT-73-R11AA
603-CRS500JT73R11AA
CRS500JT-73-R11AA
Mfr.:
Description:
Wirewound Resistors - Through Hole 5W 11 Ohms R11 5% Pre
Wirewound Resistors - Through Hole 5W 11 Ohms R11 5% Pre
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp19.263 | Rp19.263 | |
| Rp11.796 | Rp117.960 | |
| Rp9.577 | Rp239.425 | |
| Rp6.880 | Rp688.000 | |
| Rp6.164 | Rp1.541.000 | |
| Full Ammo Pack (Order in multiples of 500) | ||
| Rp5.210 | Rp2.605.000 | |
| Rp4.953 | Rp4.953.000 | |
| Rp4.568 | Rp22.840.000 | |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210080
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Portugal
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
