KHS10AKB-AX-30KAA
603-KHS10AKBAX30KAA
KHS10AKB-AX-30KAA
Mfr.:
Description:
Wirewound Resistors - Through Hole 10Watt 30000 Ohms 30K 10%
Wirewound Resistors - Through Hole 10Watt 30000 Ohms 30K 10%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp42.563 | Rp42.563 | |
| Rp25.868 | Rp258.680 | |
| Rp23.850 | Rp596.250 | |
| Rp18.713 | Rp1.871.300 | |
| Rp15.833 | Rp4.749.900 | |
| Rp14.126 | Rp7.063.000 | |
| Rp13.760 | Rp13.760.000 | |
| Rp12.695 | Rp126.950.000 |
Indonesia
