KHS10AKB-AX-R47AA
603-KHS10AKBAXR47AA
KHS10AKB-AX-R47AA
Mfr.:
Description:
Wirewound Resistors - Through Hole 10W 0.47 Ohms R47 10%
Wirewound Resistors - Through Hole 10W 0.47 Ohms R47 10%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp36.875 | Rp36.875 | |
| Rp21.281 | Rp212.810 | |
| Rp17.245 | Rp431.125 | |
| Rp12.879 | Rp1.287.900 | |
| Rp11.521 | Rp3.456.300 | |
| Rp9.962 | Rp4.981.000 | |
| Rp9.155 | Rp9.155.000 | |
| Rp9.045 | Rp45.225.000 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210080
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Portugal
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
