KHS400KB-AX-100RAA
Images are for reference only
See Product Specifications
See Product Specifications
603-KHS400KBAX100RAA
KHS400KB-AX-100RAA
Mfr.:
Description:
Wirewound Resistors - Through Hole 4Wa 100 Ohms 100R 10%
Wirewound Resistors - Through Hole 4Wa 100 Ohms 100R 10%
Datasheet:
In Stock: 2.694
-
Stock:
-
2.694 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
19 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp20.181 | Rp20.181 | |
| Rp11.540 | Rp115.400 | |
| Rp9.393 | Rp234.825 | |
| Rp7.228 | Rp722.800 | |
| Rp6.311 | Rp1.262.200 | |
| Rp5.742 | Rp3.445.200 | |
| Rp5.265 | Rp5.265.000 | |
| Rp4.935 | Rp24.675.000 |
Datasheet
- CAHTS:
- 8533210000
- USHTS:
- 8533210080
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332110
- ECCN:
- EAR99
Indonesia
