KHS400KB-AX-1K2AA

Vitrohm
603-KHS400KBAX1K2AA
KHS400KB-AX-1K2AA

Mfr.:

Description:
Wirewound Resistors - Through Hole 4Wa 1200 Ohms 1K2 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp23.666 Rp23.666
Rp13.539 Rp135.390
Rp11.026 Rp275.650
Rp8.329 Rp832.900
Rp7.357 Rp1.471.400
Rp6.623 Rp3.973.800
Rp6.073 Rp6.073.000
Rp5.779 Rp28.895.000

Similar Products

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Wirewound Resistors - Through Hole
RoHS:  
KHS
Bulk
Brand: Vitrohm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 200
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Portugal
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.