KHS500JB-AX-15KAA
Images are for reference only
See Product Specifications
See Product Specifications
603-KHS500JBAX15KAA
KHS500JB-AX-15KAA
Mfr.:
Description:
Wirewound Resistors - Through Hole 5Wa 15000 Ohms 15K 5%
Wirewound Resistors - Through Hole 5Wa 15000 Ohms 15K 5%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp28.803 | Rp28.803 | |
| Rp16.493 | Rp164.930 | |
| Rp13.448 | Rp336.200 | |
| Rp10.072 | Rp1.007.200 | |
| Rp8.971 | Rp1.794.200 | |
| Rp7.889 | Rp4.733.400 | |
| Rp7.247 | Rp7.247.000 | |
| Rp7.063 | Rp35.315.000 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210080
- TARIC:
- 8533210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Portugal
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
