KHS500KB-AX-180RAA

Vitrohm
603-KHS500KBAX180RAA
KHS500KB-AX-180RAA

Mfr.:

Description:
Wirewound Resistors - Through Hole 5Wa 180 Ohms 180R 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp21.281 Rp21.281
Rp12.163 Rp121.630
Rp9.907 Rp247.675
Rp7.632 Rp763.200
Rp6.660 Rp1.332.000
Rp6.054 Rp3.632.400
Rp5.540 Rp5.540.000
Rp5.192 Rp25.960.000

Similar Products

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Wirewound Resistors - Through Hole
RoHS:  
KHS
Bulk
Brand: Vitrohm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 200
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210080
TARIC:
8533210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Portugal
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.