KHS500KB-AX-56RAA
Images are for reference only
See Product Specifications
See Product Specifications
603-KHS500KBAX56RAA
KHS500KB-AX-56RAA
Mfr.:
Description:
Wirewound Resistors - Through Hole 5Watt 56 Ohms 56R 10%
Wirewound Resistors - Through Hole 5Watt 56 Ohms 56R 10%
Datasheet:
In Stock: 633
-
Stock:
-
633 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp21.281 | Rp21.281 | |
| Rp12.163 | Rp121.630 | |
| Rp9.907 | Rp247.675 | |
| Rp7.632 | Rp763.200 | |
| Rp6.660 | Rp1.332.000 | |
| Rp6.054 | Rp3.632.400 | |
| Rp5.540 | Rp5.540.000 | |
| Rp5.192 | Rp25.960.000 |
Datasheet
- CNHTS:
- 8533219000
- CAHTS:
- 8533210000
- USHTS:
- 8533210080
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332110
- ECCN:
- EAR99
Indonesia
