KHS700JB-AX-3RAA
603-KHS700JBAX3RAA
KHS700JB-AX-3RAA
Mfr.:
Description:
Wirewound Resistors - Through Hole 7W 3 Ohms 3R 5% Power
Wirewound Resistors - Through Hole 7W 3 Ohms 3R 5% Power
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp34.857 | Rp34.857 | |
| Rp19.997 | Rp199.970 | |
| Rp16.291 | Rp407.275 | |
| Rp12.200 | Rp1.220.000 | |
| Rp10.879 | Rp2.175.800 | |
| Rp9.411 | Rp5.646.600 | |
| Rp8.659 | Rp8.659.000 | |
| Rp8.549 | Rp42.745.000 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210080
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Portugal
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
