KHS700KB-AX-5K6AA

Vitrohm
603-KHS700KBAX5K6AA
KHS700KB-AX-5K6AA

Mfr.:

Description:
Wirewound Resistors - Through Hole 7Wa 5600 Ohms 5K6 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp35.958 Rp35.958
Rp20.731 Rp207.310
Rp16.805 Rp420.125
Rp12.585 Rp1.258.500
Rp11.228 Rp2.245.600
Rp9.705 Rp5.823.000
Rp8.935 Rp8.935.000
Rp8.824 Rp44.120.000

Similar Products

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Wirewound Resistors - Through Hole
RoHS:  
KHS
Bulk
Brand: Vitrohm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 200
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Portugal
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.