KHS700KB-AX-5R1AA
603-KHS700KBAX5R1AA
KHS700KB-AX-5R1AA
Mfr.:
Description:
Wirewound Resistors - Through Hole 7Wat 5.1 Ohms 5R1 10%
Wirewound Resistors - Through Hole 7Wat 5.1 Ohms 5R1 10%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp33.206 | Rp33.206 | |
| Rp19.080 | Rp190.800 | |
| Rp15.502 | Rp387.550 | |
| Rp11.613 | Rp1.161.300 | |
| Rp10.365 | Rp2.073.000 | |
| Rp8.953 | Rp5.371.800 | |
| Rp8.237 | Rp8.237.000 | |
| Rp8.146 | Rp40.730.000 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210080
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Portugal
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
