KHS800KB-AX-2K7AA
603-KHS800KBAX2K7AA
KHS800KB-AX-2K7AA
Mfr.:
Description:
Wirewound Resistors - Through Hole 8Wa 2700 Ohms 2K7 10%
Wirewound Resistors - Through Hole 8Wa 2700 Ohms 2K7 10%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp35.958 | Rp35.958 | |
| Rp20.731 | Rp207.310 | |
| Rp16.805 | Rp420.125 | |
| Rp12.585 | Rp1.258.500 | |
| Rp11.228 | Rp2.245.600 | |
| Rp9.705 | Rp5.823.000 | |
| Rp8.935 | Rp8.935.000 | |
| Rp8.824 | Rp44.120.000 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210080
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Portugal
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
