KNC10AFB-AX-R015AA
603-KNC10AFBAXR015AA
KNC10AFB-AX-R015AA
Mfr.:
Description:
Current Sense Resistors - Through Hole 10Wat 0.015 Ohms R015 1%
Current Sense Resistors - Through Hole 10Wat 0.015 Ohms R015 1%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp23.116 | Rp23.116.000 | |
| Rp21.281 | Rp106.405.000 | |
| Rp19.814 | Rp198.140.000 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210090
- TARIC:
- 8533210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Portugal
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
