KNC10AHB-AX-R007AA
Images are for reference only
See Product Specifications
See Product Specifications
603-KNC10AHBAXR007AA
KNC10AHB-AX-R007AA
Mfr.:
Description:
Current Sense Resistors - Through Hole 0.007 Ohms 10W 3% Axial
Current Sense Resistors - Through Hole 0.007 Ohms 10W 3% Axial
Lifecycle:
New At Mouser
Datasheet:
In Stock: 224
-
Stock:
-
224 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
27 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp51.919 | Rp51.919 | |
| Rp30.638 | Rp306.380 | |
| Rp26.418 | Rp660.450 | |
| Rp21.648 | Rp2.164.800 | |
| Rp18.896 | Rp4.724.000 | |
| Rp17.392 | Rp8.696.000 | |
| Rp17.117 | Rp17.117.000 | |
| Rp15.796 | Rp157.960.000 |
Datasheet
Compliance Codes
- CNHTS:
- 8533219000
- CAHTS:
- 8533210000
- USHTS:
- 8533210090
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
