KNC500HB-AX-R022AA

Vitrohm
603-KNC500HBAXR022AA
KNC500HB-AX-R022AA

Mfr.:

Description:
Current Sense Resistors - Through Hole 5W 0.022 Ohms R022 3%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp39.994 Rp39.994
Rp23.483 Rp234.830
Rp21.098 Rp527.450
Rp16.603 Rp1.660.300
Rp14.200 Rp2.840.000
Rp13.007 Rp7.804.200
Rp12.163 Rp12.163.000
Rp11.228 Rp112.280.000

Similar Products

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Current Sense Resistors - Through Hole
RoHS:  
KNC
Bulk
Application: Current Sense
Brand: Vitrohm
Product Type: Current Sense Resistors
Factory Pack Quantity: 200
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210090
TARIC:
8533210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Portugal
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.