KNC800FB-AX-R008AA
603-KNC800FBAXR008AA
KNC800FB-AX-R008AA
Mfr.:
Description:
Current Sense Resistors - Through Hole 8W 0.008 Ohms R008 1%
Current Sense Resistors - Through Hole 8W 0.008 Ohms R008 1%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp22.015 | Rp22.015.000 | |
| Rp20.364 | Rp101.820.000 | |
| Rp18.896 | Rp188.960.000 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210090
- TARIC:
- 8533210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Portugal
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
