KNS200HB-RP-R01AA
603-KNS200HBRPR01AA
KNS200HB-RP-R01AA
Mfr.:
Description:
Current Sense Resistors - Through Hole 2Wat 0.01 Ohms R01 3% AEC-Q200
Current Sense Resistors - Through Hole 2Wat 0.01 Ohms R01 3% AEC-Q200
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp30.821 | Rp30.821 | |
| Rp18.052 | Rp180.520 | |
| Rp16.200 | Rp405.000 | |
| Rp12.787 | Rp1.278.700 | |
| Rp10.953 | Rp2.738.250 | |
| Rp9.356 | Rp9.356.000 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210090
- TARIC:
- 8533210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Portugal
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
