KNS250FB-RP-R01AA
603-KNS250FBRPR01AA
KNS250FB-RP-R01AA
Mfr.:
Description:
Current Sense Resistors - Through Hole 2.5W 0.01 Ohms R01 1% AEC-Q200
Current Sense Resistors - Through Hole 2.5W 0.01 Ohms R01 1% AEC-Q200
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp38.894 | Rp38.894 | |
| Rp22.933 | Rp229.330 | |
| Rp20.548 | Rp513.700 | |
| Rp16.144 | Rp1.614.400 | |
| Rp14.273 | Rp3.568.250 | |
| Rp12.108 | Rp6.054.000 | |
| Rp11.833 | Rp11.833.000 | |
| Rp10.916 | Rp109.160.000 |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210090
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332190
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Portugal
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
