KNS250HB-RC-R022AA
603-KNS250HBRCR022AA
KNS250HB-RC-R022AA
Mfr.:
Description:
Current Sense Resistors - Through Hole 2.5Wa 0.022 Ohms R022 3% AEC-Q200
Current Sense Resistors - Through Hole 2.5Wa 0.022 Ohms R022 3% AEC-Q200
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp35.224 | Rp35.224 | |
| Rp20.364 | Rp203.640 | |
| Rp16.493 | Rp412.325 | |
| Rp12.347 | Rp1.234.700 | |
| Rp11.044 | Rp2.761.000 | |
| Rp9.522 | Rp4.761.000 | |
| Rp8.769 | Rp8.769.000 | |
| Rp8.659 | Rp43.295.000 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210090
- TARIC:
- 8533210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Portugal
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
