KNS250HB-RC-R062AA
603-KNS250HBRCR062AA
KNS250HB-RC-R062AA
Mfr.:
Description:
Current Sense Resistors - Through Hole 2.5Wa 0.062 Ohms R062 3% AEC-Q200
Current Sense Resistors - Through Hole 2.5Wa 0.062 Ohms R062 3% AEC-Q200
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp35.408 | Rp35.408 | |
| Rp20.364 | Rp203.640 | |
| Rp16.530 | Rp413.250 | |
| Rp12.365 | Rp1.236.500 | |
| Rp11.063 | Rp2.765.750 | |
| Rp9.540 | Rp4.770.000 | |
| Rp8.769 | Rp8.769.000 | |
| Rp8.678 | Rp43.390.000 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210090
- TARIC:
- 8533210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Portugal
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
