KNS250HB-RC-R082AA
603-KNS250HBRCR082AA
KNS250HB-RC-R082AA
Mfr.:
Description:
Current Sense Resistors - Through Hole 2.5Wa 0.082 Ohms R082 3% AEC-Q200
Current Sense Resistors - Through Hole 2.5Wa 0.082 Ohms R082 3% AEC-Q200
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp35.407,78 | Rp35.407,78 | |
| Rp20.364,06 | Rp203.640,60 | |
| Rp16.529,75 | Rp413.243,75 | |
| Rp12.365,20 | Rp1.236.520,00 | |
| Rp11.062,64 | Rp2.765.660,00 | |
| Rp9.539,92 | Rp4.769.960,00 | |
| Rp8.769,39 | Rp8.769.390,00 | |
| Rp8.677,66 | Rp43.388.300,00 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210090
- TARIC:
- 8533210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Portugal
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
