KNS300FB-RP-R016AA
603-KNS300FBRPR016AA
KNS300FB-RP-R016AA
Mfr.:
Description:
Current Sense Resistors - Through Hole 3W 0.016 Ohms R016 1% AEC-Q200
Current Sense Resistors - Through Hole 3W 0.016 Ohms R016 1% AEC-Q200
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp11.833 | Rp17.749.500 | |
| Rp10.916 | Rp109.160.000 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210090
- TARIC:
- 8533210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Portugal
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
