RWN502FK-13-R022AA
603-RWN502FK13R022AA
RWN502FK-13-R022AA
Mfr.:
Description:
Current Sense Resistors - SMD 2.2Wa 0.022 Ohms R022 1% AEC-Q200
Current Sense Resistors - SMD 2.2Wa 0.022 Ohms R022 1% AEC-Q200
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp15.943 | Rp47.829.000 | |
| Rp15.924 | Rp71.658.000 | |
| Rp14.695 | Rp132.255.000 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210090
- TARIC:
- 8533210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Portugal
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
