RWN502JK-13-R039AA
603-RWN502JK13R039AA
RWN502JK-13-R039AA
Mfr.:
Description:
Current Sense Resistors - SMD 2.2Wa 0.039 Ohms R039 5% AEC-Q200
Current Sense Resistors - SMD 2.2Wa 0.039 Ohms R039 5% AEC-Q200
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp13.264 | Rp39.792.000 | |
| Rp13.246 | Rp59.607.000 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210090
- TARIC:
- 8533210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Portugal
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
