VC-2034-21-180

Volex
686-VC-2034-21-180
VC-2034-21-180

Mfr.:

Description:
AC Power Leads 2.5A/250V ITALY 6FT (1.8m) BLACK

In Stock: 539

Stock:
539 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp133.375 Rp133.375
Rp120.717 Rp1.207.170
Rp114.112 Rp2.852.800
Rp111.177 Rp5.558.850
Rp105.490 Rp7.384.300
Rp69.715 Rp19.520.200
Rp68.247 Rp38.218.320

Product Attribute Attribute Value Select Attribute
Volex
Product Category: AC Power Leads
RoHS:  
REACH - SVHC:
Italy
AC Power Cord
IEC-320-C5
1.8 m
2.5 A
250 V
Black
Brand: Volex
Conductor Colour Coding: Brown, Blue, Green-Yellow
Packaging: Bulk
Product Type: AC Power Cords
Factory Pack Quantity: 70
Subcategory: Power Cords
Unit Weight: 200,877 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99