DCP4G041006AD2KSSD

WIMA
505-DCP4G0416AD2KSSD
DCP4G041006AD2KSSD

Mfr.:

Description:
Film Capacitors DC-LINK MKP 4 1.0 uF 400 VDC 9x19x31.5 PCM 27.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1701   Multiples: 567
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp12.072 Rp20.534.472
Rp11.595 Rp32.871.825
Rp11.448 Rp58.419.144
Rp10.953 Rp111.786.318
25.515 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
WIMA
Product Category: Film Capacitors
RoHS:  
1 uF
400 VDC
Radial
Polypropylene (PP)
27.5 mm (1.083 in)
31.5 mm (1.24 in)
9 mm (0.354 in)
DC Link Film Capacitors
10 %
2 Pin
19 mm (0.748 in)
Straight
- 55 C
+ 105 C
DCP4
Bulk
Brand: WIMA
Product Type: Film Capacitors
Factory Pack Quantity: 567
Subcategory: Capacitors
Type: Automotive Metallized High Reliability Film Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8532250070
TARIC:
8532250000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.