DCP4G056007G3AJS00
505-DCP4G0567G3AJS
DCP4G056007G3AJS00
Mfr.:
Description:
Film Capacitors DC-LINK MKP 4 60.0 uF 400 VDC 20x39.5x41.5 SN
Film Capacitors DC-LINK MKP 4 60.0 uF 400 VDC 20x39.5x41.5 SN
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp301.975 | Rp38.048.850 | |
| Rp282.712 | Rp142.486.848 | |
| 1.008 | Quote |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
