DCP4G063309JD4MSSD
Images are for reference only
See Product Specifications
See Product Specifications
505-P4G063309JD4MSSD
DCP4G063309JD4MSSD
Mfr.:
Description:
Film Capacitors DC-LINK MKP 4 330.0 uF 400 VDC 45x65x57 PCM 52.5
Film Capacitors DC-LINK MKP 4 330.0 uF 400 VDC 45x65x57 PCM 52.5
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
18 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp903.174 | Rp36.126.960 | |
| Rp902.073 | Rp54.124.380 | |
| Rp883.360 | Rp88.336.000 | |
| 500 | Quote |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
