DCP4H143006AD2KSC9
Images are for reference only
See Product Specifications
See Product Specifications
505-DCP4H1436AD2KSC9
DCP4H143006AD2KSC9
Mfr.:
Description:
Film Capacitors DC-LINK MKP 4 3.0 uF 500 VDC 9x19x31.5 PCM 27.5
Film Capacitors DC-LINK MKP 4 3.0 uF 500 VDC 9x19x31.5 PCM 27.5
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
18 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp17.245 | Rp19.555.830 | |
| Rp16.805 | Rp38.113.740 | |
| Rp15.998 | Rp163.275.588 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
