DCP4H151806G4MJS00
505-DCP4H151806G4MJS
DCP4H151806G4MJS00
Mfr.:
Description:
Film Capacitors DC-LINK MKP 4 18.0 uF 500 VDC 17x29x31.5 SN
Film Capacitors DC-LINK MKP 4 18.0 uF 500 VDC 17x29x31.5 SN
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp187.496 | Rp65.998.592 | |
| Rp187.313 | Rp98.901.264 | |
| Rp175.204 | Rp185.015.424 | |
| 2.112 | Quote |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
