DCP4H151806GD2JSSD
505-P4H151806GD2JSSD
DCP4H151806GD2JSSD
Mfr.:
Description:
Film Capacitors DC-LINK MKP 4 18.0 uF 500 VDC 17x29x31.5 PCM 27.5
Film Capacitors DC-LINK MKP 4 18.0 uF 500 VDC 17x29x31.5 PCM 27.5
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp86.043 | Rp34.073.028 | |
| Rp84.208 | Rp50.019.552 | |
| Rp78.154 | Rp170.219.412 |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
