DCP4H152007ED4KSSD
505-DCP4H1527ED4KSSD
DCP4H152007ED4KSSD
Mfr.:
Description:
Film Capacitors DC-LINK MKP 4 20.0 uF 500 VDC 17x29x41.5 PCM 37.5
Film Capacitors DC-LINK MKP 4 20.0 uF 500 VDC 17x29x41.5 PCM 37.5
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp93.565 | Rp28.818.020 | |
| Rp92.280 | Rp42.633.360 | |
| Rp86.593 | Rp173.359.186 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
