DCP4H152007ED4MSSD
505-DCP4H1527ED4MSSD
DCP4H152007ED4MSSD
Mfr.:
Description:
Film Capacitors DC-LINK MKP 4 20.0 uF 500 VDC 17x29x41.5 PCM 37.5
Film Capacitors DC-LINK MKP 4 20.0 uF 500 VDC 17x29x41.5 PCM 37.5
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp92.647 | Rp28.535.276 | |
| Rp90.446 | Rp41.786.052 | |
| Rp84.392 | Rp168.952.784 | |
| 5.082 | Quote |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
