DCP4H153507G1HJS00
505-DCP4H153507G1HJS
DCP4H153507G1HJS00
Mfr.:
Description:
Film Capacitors DC-LINK MKP 4 35.0 uF 500 VDC 20x39.5x41.5 SN
Film Capacitors DC-LINK MKP 4 35.0 uF 500 VDC 20x39.5x41.5 SN
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp255.193 | Rp57.163.232 | |
| Rp239.599 | Rp134.175.440 | |
| 1.008 | Quote |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
