DCP4H155007HD4KSC9
Images are for reference only
See Product Specifications
See Product Specifications
505-DCP4H1557HD4KSC9
DCP4H155007HD4KSC9
Mfr.:
Description:
Film Capacitors DC-LINK MKP 4 50.0 uF 500 VDC 24x45.5x41.5 PCM 37.5
Film Capacitors DC-LINK MKP 4 50.0 uF 500 VDC 24x45.5x41.5 PCM 37.5
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
18 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp206.943 | Rp46.355.232 | |
| Rp194.651 | Rp109.004.560 | |
| Rp190.798 | Rp192.324.384 | |
| 2.016 | Quote |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
