DCP4I051006GD2JSC9
Images are for reference only
See Product Specifications
See Product Specifications
505-DCP4I0516GD2JSC9
DCP4I051006GD2JSC9
Mfr.:
Description:
Film Capacitors DC-LINK MKP 4 10.0 uF 600 VDC 17x29x31.5 PCM 27.5
Film Capacitors DC-LINK MKP 4 10.0 uF 600 VDC 17x29x31.5 PCM 27.5
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
18 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp57.606 | Rp22.811.976 | |
| Rp55.772 | Rp33.128.568 | |
| Rp52.286 | Rp113.878.908 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
