DCP4I051007CD2MSSD
505-DCP4I0517CD2MSSD
DCP4I051007CD2MSSD
Mfr.:
Description:
Film Capacitors DC-LINK MKP 4 10.0 uF 600 VDC 13x24x41.5 PCM 37.5
Film Capacitors DC-LINK MKP 4 10.0 uF 600 VDC 13x24x41.5 PCM 37.5
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp56.873 | Rp33.441.324 | |
| Rp52.836 | Rp108.736.488 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
