DCP4I052007F4CJS00
505-DCP4I0527F4CJS
DCP4I052007F4CJS00
Mfr.:
Description:
Film Capacitors DC-LINK MKP 4 20.0 uF 600 VDC 19x32x41.5 SN
Film Capacitors DC-LINK MKP 4 20.0 uF 600 VDC 19x32x41.5 SN
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp194.101 | Rp34.938.180 | |
| Rp179.240 | Rp193.579.200 | |
| 2.070 | Quote |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
