DCP4I052007F4CKS00
505-DCP4I0527F4CKS
DCP4I052007F4CKS00
Mfr.:
Description:
Film Capacitors DC-LINK MKP 4 20.0 uF 600 VDC 19x32x41.5 SN
Film Capacitors DC-LINK MKP 4 20.0 uF 600 VDC 19x32x41.5 SN
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp191.899 | Rp34.541.820 | |
| Rp177.039 | Rp191.202.120 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
