DCP4I053507HD2KSSD
Images are for reference only
See Product Specifications
See Product Specifications
505-P4I053507HD2KSSD
DCP4I053507HD2KSSD
Mfr.:
Description:
Film Capacitors DC-LINK MKP 4 35.0 uF 600 VDC 24x45.5x41.5 PCM 37.5
Film Capacitors DC-LINK MKP 4 35.0 uF 600 VDC 24x45.5x41.5 PCM 37.5
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
18 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp143.099 | Rp32.054.176 | |
| Rp142.915 | Rp80.032.400 | |
| Rp132.275 | Rp133.333.200 |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
