DCP4I058007KD4MSSD
Images are for reference only
See Product Specifications
See Product Specifications
505-DCP4I0587KD4MSSD
DCP4I058007KD4MSSD
Mfr.:
Description:
Film Capacitors DC-LINK MKP 4 80.0 uF 600 VDC 40x55x41.5 PCM 37.5
Film Capacitors DC-LINK MKP 4 80.0 uF 600 VDC 40x55x41.5 PCM 37.5
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
18 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp434.800 | Rp24.348.800 | |
| Rp402.511 | Rp202.865.544 | |
| 2.016 | Quote |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
