DCP4L048006G4LKS00
505-DCP4L0486G4LKS
DCP4L048006G4LKS00
Mfr.:
Description:
Film Capacitors DC-LINK MKP 4 8.0 uF 800 VDC 17x29x31.5 SN
Film Capacitors DC-LINK MKP 4 8.0 uF 800 VDC 17x29x31.5 SN
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp146.034 | Rp51.403.968 | |
| Rp145.851 | Rp77.009.328 | |
| Rp134.660 | Rp142.200.960 | |
| 2.112 | Quote |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
