DCP4L051007E3MJS00
505-DCP4L0517E3MJS
DCP4L051007E3MJS00
Mfr.:
Description:
Film Capacitors DC-LINK MKP 4 10.0 uF 800 VDC 17x29x41.5 SN
Film Capacitors DC-LINK MKP 4 10.0 uF 800 VDC 17x29x41.5 SN
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp158.693 | Rp24.438.722 | |
| Rp147.685 | Rp147.832.685 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
