DCP4L051506JD2KSC9
Images are for reference only
See Product Specifications
See Product Specifications
505-P4L051506JD2KSC9
DCP4L051506JD2KSC9
Mfr.:
Description:
Film Capacitors DC-LINK MKP 4 15.0 uF 800 VDC 20x39.5x31.5 PCM 27.5
Film Capacitors DC-LINK MKP 4 15.0 uF 800 VDC 20x39.5x31.5 PCM 27.5
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
18 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp79.255 | Rp25.678.620 | |
| Rp76.136 | Rp37.002.096 | |
| Rp71.182 | Rp149.909.292 |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
