DCP4L051507F2FJS00
505-DCP4L051507F2FJS
DCP4L051507F2FJS00
Mfr.:
Description:
Film Capacitors DC-LINK MKP 4 15.0 uF 800 VDC 19x32x41.5 SN
Film Capacitors DC-LINK MKP 4 15.0 uF 800 VDC 19x32x41.5 SN
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp179.607 | Rp40.231.968 | |
| Rp179.424 | Rp100.477.440 | |
| Rp165.481 | Rp166.804.848 | |
| 2.016 | Quote |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
